
Precision dual rail-to-rail input/output operational amplifier featuring a 400kHz gain bandwidth product and 0.2pA input bias current. This CMOS amplifier offers a low 300µV input offset voltage and 25nV/√Hz input voltage noise density, operating from a 1.8V to 5V supply range with a maximum supply current of 100µA. The device boasts 85dB CMRR and 100dB PSRR, with a 0.1V/µs slew rate and 70mA output current per channel. Housed in a 5mm x 4mm x 1.5mm package, this RoHS compliant amplifier is suitable for operation between -40°C and 125°C.
Analog Devices AD8607ARZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 400kHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 85dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 400kHz |
| Height | 1.5mm |
| Input Bias Current | 0.2pA |
| Input Capacitance | 2.5pF |
| Input Offset Voltage (Vos) | 300uV |
| Input Voltage Noise Density | 25nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 70mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 23us |
| Slew Rate | 0.1V/µs |
| Supply Current | 80uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 400kHz |
| Voltage Gain | 113.06dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8607ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
