
Precision dual micropower operational amplifier featuring rail-to-rail input and output capabilities. This CMOS amplifier offers a 400kHz gain bandwidth product and a low 100µA operating supply current. Key specifications include a 300µV input offset voltage, 1pA input bias current, and 25nV/√Hz input voltage noise density. Designed for general-purpose applications, it operates from a 1.8V to 5V supply range with a maximum dual supply voltage of 2.5V. The amplifier boasts 85dB common mode rejection ratio and 100dB power supply rejection ratio, with a 70mA output current per channel.
Analog Devices AD8607ARZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 85dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 1pA |
| Input Capacitance | 2.5pF |
| Input Offset Voltage (Vos) | 300uV |
| Input Voltage Noise Density | 25nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 70mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| Settling Time | 23us |
| Slew Rate | 0.1V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 400kHz |
| Voltage Gain | 113.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8607ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
