
Precision quad operational amplifier featuring low input bias current of 1pA and input voltage noise density of 8nV/sqrt Hz. This CMOS amplifier offers rail-to-rail input and output capabilities with a 10MHz bandwidth and 120dB voltage gain. Operating from 2.7V to 5.5V, it provides a 5V/µs slew rate and 80mA output current per channel. The device boasts a 95dB PSRR and 85dB CMRR, housed in a 4mm width, 8.75mm length, 1.5mm height package.
Analog Devices AD8608ARZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 85dB |
| Contact Plating | Tin, Matte |
| Gain | 120dB |
| Gain Bandwidth Product | 10MHz |
| Height | 1.5mm |
| Input Bias Current | 1pA |
| Input Capacitance | 8.8pF |
| Input Offset Voltage (Vos) | 300uV |
| Input Voltage Noise Density | 8nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 4.8mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 80mA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Settling Time | 1us |
| Slew Rate | 5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 120dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8608ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
