
Analog Devices AD8609AR technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 85dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 300uV |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 3V |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Slew Rate | 0.1V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 400kHz |
| Voltage Gain | 113.06dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8609AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
