
Quad operational amplifier featuring a 400kHz gain bandwidth product and 0.1V/µs slew rate. This general-purpose op-amp offers a low input offset voltage of 12µV and an input bias current of 0.2pA. It operates with a supply voltage range of 1.8V to 5V, providing a high common mode rejection ratio of 85dB and power supply rejection ratio of 100dB. The component is housed in a 14-lead SOIC package and supplied on tape and reel.
Analog Devices AD8609AR-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 85dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 0.2pA |
| Input Capacitance | 2.5pF |
| Input Offset Voltage (Vos) | 12uV |
| Input Voltage Noise Density | 25nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 40uA |
| RoHS Compliant | No |
| Slew Rate | 0.1V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 400kHz |
| Voltage Gain | 113.06dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8609AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
