
Quad operational amplifier featuring a 400kHz gain bandwidth product and 0.1V/µs slew rate. This surface mount IC offers 700 µV maximum input offset voltage and 1pA input bias current, with a common mode rejection ratio of 85dB and PSRR of 80dB. Designed for dual supply operation from 900mV to 2.5V or single supply from 1.8V to 5V, it operates across a temperature range of -40°C to 125°C. The component is housed in a 14-pin TSSOP package.
Analog Devices AD8609ARU technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 85dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 300uV |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Slew Rate | 0.1V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 400kHz |
| Voltage Gain | 113.06dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8609ARU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
