Quad operational amplifier featuring a voltage-feedback architecture. Delivers a minimum voltage gain of 100,000 and a nominal unity gain bandwidth of 385 kHz. Offers a maximum input offset voltage of 700 µV and a nominal slew rate of 0.1 V/µs. This micropower amplifier operates within an automotive temperature grade from -40°C to 125°C. Housed in a 14-terminal TSSOP package, it supports a nominal supply voltage of 1.8V, with a maximum limit of 6V.
Analog Devices AD8609ARU-REEL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 0.24 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 700 |
| Average Bias Current-Max (IIB) | 0.0005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.000001 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.1 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 98 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 385 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8609ARU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.