
Quad micropower operational amplifier featuring rail-to-rail input and output capabilities. This voltage-feedback amplifier offers a wide supply voltage range from 1.8V to 6V, with a maximum supply current of 0.24mA. Key performance specifications include a maximum input offset voltage of 700µV, a nominal slew rate of 0.1V/µs, and a unity gain bandwidth of 385kHz. Designed for automotive applications, it operates across a temperature range of -40°C to 125°C and is housed in a 14-terminal, 5mm x 4.4mm JEDEC R-PDSO-G14 package.
Analog Devices AD8609ARUZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 0.24 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 700 |
| Average Bias Current-Max (IIB) | 0.0005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.000001 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.1 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 98 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 385 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8609ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.