
Precision quad operational amplifier featuring rail-to-rail input and output capabilities. This CMOS amplifier offers a 400kHz gain bandwidth product and a 0.1V/µs slew rate. With a low input bias current of 0.2pA and input offset voltage of 300µV, it provides excellent precision. Operating from 1.8V to 5V supply voltages, it delivers 70mA output current per channel and boasts a 100dB PSRR. Packaged in TSSOP, this RoHS compliant component is ideal for low-power applications.
Analog Devices AD8609ARUZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 85dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 0.2pA |
| Input Capacitance | 2.5pF |
| Input Offset Voltage (Vos) | 300uV |
| Input Voltage Noise Density | 25nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 70mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| Settling Time | 23us |
| Slew Rate | 0.1V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 400kHz |
| Voltage Gain | 113.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8609ARUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
