
Single-channel operational amplifier featuring a 25MHz gain bandwidth product and 50V/µs slew rate. This BIFET technology amplifier offers a low input offset voltage of 85µV and 25pA input bias current. It operates with dual supply voltages from ±5V to ±13V, supporting a maximum supply voltage of ±27V. The SOIC-8 package, measuring 5mm x 4mm x 1.5mm, provides 90dB common mode rejection and 100dB power supply rejection.
Analog Devices AD8610AR technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 25MHz |
| Height | 1.5mm |
| Input Bias Current | 2pA |
| Input Capacitance | 15pF |
| Input Offset Voltage (Vos) | 85uV |
| Input Voltage Noise Density | 6nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 45mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 50V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 25MHz |
| Voltage Gain | 105.11dB |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8610AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
