
Single-channel operational amplifier featuring a 25MHz gain bandwidth product and 60V/µs slew rate. This surface-mount device offers a low input offset voltage of 85µV and a minimal input bias current of 3pA. It operates with dual supply voltages from 5V to 13V, providing a high common mode rejection ratio of 90dB and a power supply rejection ratio of 100dB. The amplifier is housed in an MSOP package with tin-lead contact plating.
Analog Devices AD8610ARM-REEL technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 25MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 85uV |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 45mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | No |
| Slew Rate | 60V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 25MHz |
| Voltage Gain | 105.11dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8610ARM-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
