
The AD8610ARMZ-R2 is a dual operational amplifier from Analog Devices with a common mode rejection ratio of 90dB and a gain bandwidth product of 25MHz. It operates on a dual supply voltage of 5V to 13V and has a maximum operating temperature of 125°C. The amplifier is packaged in a lead-free MSOP-8 package and is RoHS compliant. It features a high slew rate of 50V/µs and a low input bias current of 10pA.
Analog Devices AD8610ARMZ-R2 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 25MHz |
| Height | 0.85mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | Yes |
| Slew Rate | 50V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 25MHz |
| Voltage Gain | 105.11dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8610ARMZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
