
Single JFET operational amplifier featuring a 25MHz gain bandwidth product and 60V/µs slew rate. Achieves 110dB common mode rejection ratio and 110dB power supply rejection ratio. Boasts a low input bias current of 2pA and 100µV input offset voltage. Operates from ±5V to ±13V dual supply or 10V to 27V single supply. Packaged in a R case, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD8610ARZ-REEL technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 110dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 25MHz |
| Input Bias Current | 2pA |
| Input Capacitance | 15pF |
| Input Offset Voltage (Vos) | 100uV |
| Input Voltage Noise Density | 6nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.5mA |
| Output Current per Channel | 45mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 3.5mA |
| RoHS Compliant | Yes |
| Settling Time | 600ns |
| Slew Rate | 60V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 25MHz |
| Voltage Gain | 105.11dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8610ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
