
Single supply comparator featuring ultrafast 4 ns response time and 10mA output current per channel. Operates from a 3V to 5V supply range with a maximum power dissipation of 50mW. Boasts 85dB common mode rejection ratio and 73dB power supply rejection ratio. This bipolar technology component offers a voltage gain of 69.54dB and is housed in an 8-lead package with tin-lead contact plating.
Analog Devices AD8611AR technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 85dB |
| Contact Plating | Tin, Lead |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Input Current | 6uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 10mA |
| Output Type | TTL |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 50mW |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| Propagation Delay | 5.5ns |
| Quiescent Current | 4mA |
| Response Time | 5.5ns |
| RoHS Compliant | No |
| Supply Current | 10mA |
| Technology | BIPOLAR |
| Voltage Gain | 69.54dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8611AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
