
The AD8611ARM-REEL is a low-noise, high-gain, single operational amplifier with a common mode rejection ratio of 85dB. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5V and minimum supply voltage of 3V. The device is packaged in an MSOP-8 package and has a power dissipation of 50mW. It is not RoHS compliant and has a propagation delay of 5.5ns.
Analog Devices AD8611ARM-REEL technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 85dB |
| Contact Plating | Tin, Lead |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Output Type | TTL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 50mW |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| Propagation Delay | 5.5ns |
| Quiescent Current | 4mA |
| Response Time | 5ns |
| RoHS Compliant | No |
| Supply Current | 10mA |
| Technology | BIPOLAR |
| Voltage Gain | 69.54dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8611ARM-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
