
Single supply comparator featuring ultrafast 4 ns response time and 5.5 ns propagation delay. This bipolar IC operates from a 3V to 5V supply range with a maximum power dissipation of 50mW. It offers a 10mA output current per channel with TTL output type and a voltage gain of 69.54dB. The component boasts an 85dB Common Mode Rejection Ratio and 73dB Power Supply Rejection Ratio, with an input bias current of 6uA. Packaged in an 8-lead R-type case with tin, matte contact plating, it is supplied on tape and reel.
Analog Devices AD8611ARZ-REEL7 technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 85dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Input Current | 6uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 10mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 50mW |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| Propagation Delay | 5.5ns |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Response Time | 5ns |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Technology | BIPOLAR |
| Voltage Gain | 69.54dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8611ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
