
Dual-channel, ultrafast comparator with a 5.5ns response time and 4ns propagation delay. Features a 3V to 5V single supply voltage range and 10mA output current per channel with TTL output type. Operates across a -40°C to 85°C temperature range with 85dB CMRR and 73dB PSRR. Housed in a 14-lead TSSOP package, this component utilizes BIPOLAR technology.
Analog Devices AD8612ARU-REEL technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 85dB |
| Contact Plating | Tin, Lead |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Input Current | 6uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 10mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| Propagation Delay | 5.5ns |
| Quiescent Current | 4mA |
| Response Time | 5.5ns |
| RoHS Compliant | No |
| Supply Current | 10mA |
| Technology | BIPOLAR |
| Voltage Gain | 70dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8612ARU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
