
Dual-channel ultrafast comparator featuring a 4 ns response time and 5.5 ns propagation delay. Operates from a 3V to 5V single supply with a maximum power dissipation of 100mW. Offers 85dB common mode rejection ratio and 73dB power supply rejection ratio. BIPOLAR technology, TTL output, and 10mA output current per channel. Packaged in a 14-lead TSSOP on tape and reel.
Analog Devices AD8612ARUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 85dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Input Current | 6uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 10mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| Propagation Delay | 5.5ns |
| Quiescent Current | 4mA |
| Response Time | 5.5ns |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Technology | BIPOLAR |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8612ARUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
