Single-channel, general-purpose CMOS operational amplifier featuring a 400kHz gain bandwidth product and 0.1V/µs slew rate. This micropower op amp offers low input bias current of 1pA and input voltage noise density of 25nV/√Hz. It operates from a minimum supply voltage of 1.8V to a maximum of 5V, with a typical quiescent current of 38µA. The device boasts a Common Mode Rejection Ratio (CMRR) of 95dB and Power Supply Rejection Ratio (PSRR) of 94dB, packaged in a TSOT for tape and reel distribution.
Analog Devices AD8613AUJZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 2.2mV |
| Input Voltage Noise Density | 25nV/sqrt Hz |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 38uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 80mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| Quiescent Current | 38uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 23us |
| Slew Rate | 0.1V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 400kHz |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8613AUJZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.