
Single-channel, general-purpose operational amplifier featuring a 5.5MHz gain bandwidth product and 7.5V/µs slew rate. This surface-mount IC operates from a 5V to 18V supply range, with a typical supply current of 800µA. It offers a 1mV input offset voltage and 80nA input bias current, alongside a 12nV/√Hz input voltage noise density. The component boasts a 110dB PSRR and 60dB CMRR, with an output current capability of 70mA per channel. Packaged in a SOT-23-5, it is supplied on tape and reel.
Analog Devices AD8614ART-R2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 60dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 12nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 800uA |
| Output Current per Channel | 70mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | No |
| Slew Rate | 7.5V/µs |
| Unity Gain Bandwidth Product | 5.5MHz |
| Voltage Gain | 103.52dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8614ART-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
