
Precision single RRIO operational amplifier featuring a 24MHz gain bandwidth product and 12V/µs slew rate. This CMOS amplifier offers 100µV input offset voltage and 1pA input bias current, ideal for precision applications. Operating from 2.7V to 5V, it provides 80dB CMRR and 90dB PSRR. The TSOT package is supplied on tape and reel.
Analog Devices AD8615AUJZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 24MHz |
| Input Bias Current | 1pA |
| Input Capacitance | 6.7pF |
| Input Offset Voltage (Vos) | 100uV |
| Input Voltage Noise Density | 10nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.7mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 150mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 1.7mA |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Settling Time | 0.3us |
| Slew Rate | 12V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 24MHz |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8615AUJZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
