
Dual operational amplifier featuring low micropower consumption and low input bias current of 0.2pA. This general-purpose amplifier offers a 350kHz bandwidth and a 400kHz gain bandwidth product. Operating from a minimum supply voltage of 1.8V up to a maximum of 5V, it provides a 95dB CMRR and 94dB PSRR. The device is constructed with CMOS technology, housed in a 5mm x 4mm x 1.5mm package, and operates across a temperature range of -40°C to 125°C.
Analog Devices AD8617ARZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 350kHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 95dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 400kHz |
| Height | 1.5mm |
| Input Bias Current | 0.2pA |
| Input Capacitance | 2.5pF |
| Input Offset Voltage (Vos) | 2.2mV |
| Input Voltage Noise Density | 25nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 76uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 80mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| Quiescent Current | 38uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 23us |
| Slew Rate | 0.1V/µs |
| Supply Current | 80uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 400kHz |
| Voltage Gain | 113.98dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8617ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
