
Quad operational amplifier featuring a 400kHz gain bandwidth product and 0.1V/µs slew rate. This CMOS device offers a low input bias current of 0.2pA and an input offset voltage of 400µV. It operates with a supply voltage range of 1.8V to 5V, supporting dual supply voltages from 900mV to 2.5V. The amplifier boasts a 95dB common mode rejection ratio and a 67dB power supply rejection ratio, with a voltage gain of 113.98dB. Packaged in a 14-pin SOIC surface mount configuration, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD8619ARZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 95dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 38uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 80mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 400kHz |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8619ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
