
Quad CMOS operational amplifier featuring low noise and micropower consumption. Offers a 400kHz gain bandwidth product and 0.1V/µs slew rate. Designed for general-purpose applications with a wide operating supply voltage range from 1.8V to 5V. Delivers 80mA output current per channel and boasts a high common mode rejection ratio of 95dB and PSRR of 94dB. Packaged in a 4-amplifier configuration with a 2.2mV input offset voltage.
Analog Devices AD8619ARZ-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 95dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 0.2pA |
| Input Capacitance | 2.5pF |
| Input Offset Voltage (Vos) | 2.2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 152uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 80mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| Quiescent Current | 38uA |
| RoHS Compliant | Yes |
| Settling Time | 23us |
| Slew Rate | 0.1V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 400kHz |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8619ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
