
Precision dual operational amplifier featuring a 25MHz gain bandwidth product and 50V/µs slew rate. Offers exceptionally low 2pA input bias current and 150µV input offset voltage. Supports dual supply operation from ±5V to ±13V, with a maximum supply voltage of ±27V. Achieves 95dB common mode rejection ratio and 110dB power supply rejection ratio. Housed in a 5mm x 4mm x 1.5mm package with tin/lead contact plating.
Analog Devices AD8620AR technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 95dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 25MHz |
| Height | 1.5mm |
| Input Bias Current | 2pA |
| Input Capacitance | 15pF |
| Input Offset Voltage (Vos) | 150uV |
| Input Voltage Noise Density | 6nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 45mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 600ns |
| Slew Rate | 50V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 25MHz |
| Voltage Gain | 105.11dB |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8620AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
