
Dual operational amplifier featuring a 25MHz gain bandwidth product and 50V/µs slew rate. Offers low input bias current of 2pA and input offset voltage of 85µV, with an input voltage noise density of 6nV/sqrt Hz. Operates from a dual supply voltage range of ±2.5V to ±6.5V or a single supply of 5V to 13V, with a maximum supply voltage of 27V. Provides high common mode rejection ratio (90dB) and power supply rejection ratio (110dB). Housed in an 8-pin SOIC package, this component is supplied on tape and reel.
Analog Devices AD8620AR-REEL technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 25MHz |
| Input Bias Current | 2pA |
| Input Capacitance | 15pF |
| Input Offset Voltage (Vos) | 85uV |
| Input Voltage Noise Density | 6nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 45mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 3.5mA |
| RoHS Compliant | No |
| Slew Rate | 50V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 25MHz |
| Voltage Gain | 105.11dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8620AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
