
Precision dual operational amplifier featuring a 25MHz gain bandwidth product and 50V/µs slew rate. This BIFET technology amplifier offers exceptionally low 2pA input bias current and 85µV input offset voltage. It operates from a wide supply voltage range of 5V to 27V, with a maximum dual supply voltage of 13V. High performance is further demonstrated by 90dB CMRR and 110dB PSRR. Packaged in a R case, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD8620BRZ-REEL technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 25MHz |
| Input Bias Current | 2pA |
| Input Capacitance | 15pF |
| Input Offset Voltage (Vos) | 85uV |
| Input Voltage Noise Density | 6nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 45mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 3.5mA |
| RoHS Compliant | Yes |
| Slew Rate | 50V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 25MHz |
| Voltage Gain | 105.11dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8620BRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
