
Dual precision operational amplifier with rail-to-rail output. Features a 0.56 MHz gain bandwidth product and 125 dB minimum PSRR. Operates with dual supply voltages from ±2.5V to ±15V. Housed in an 8-pin SOIC N narrow body surface-mount package with gull-wing leads. Maximum input offset voltage is 0.125mV at ±15V, with input bias and offset currents at 0.0002µA at ±15V. Suitable for operation between -40°C and 125°C.
Analog Devices AD8622ARZ-REEL technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Manufacturer Type | Precision Amplifier |
| Type | Precision Amplifier |
| Number of Channels per Chip | 2 |
| Minimum PSRR | 125dB |
| Rail to Rail | Rail to Rail Output |
| Process Technology | Bipolar |
| Typical Gain Bandwidth Product | 0.56MHz |
| Maximum Input Offset Voltage | 0.125@±15VmV |
| Maximum Input Offset Current | 0.0002@±15VuA |
| Maximum Input Bias Current | 0.0002@±15VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Minimum Dual Supply Voltage | ±2.5V |
| Maximum Dual Supply Voltage | ±15V |
| Typical Dual Supply Voltage | ±3|±5|±9|±12V |
| Maximum Supply Voltage Range | 30 to 32V |
| Max Operating Supply Voltage | ±15V |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices AD8622ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.