
Quad JFET operational amplifier featuring a 5MHz gain bandwidth product and 5V/µs slew rate. This surface mount IC offers a low input bias current of 0.25pA and an input offset voltage of 350µV. Operating with dual supply voltages from 2.5V to 13V or single supply from 5V to 26V, it provides 15mA output current per channel. Key performance metrics include 66dB common mode rejection ratio and 80dB power supply rejection ratio.
Analog Devices AD8625AR-REEL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 0.25pA |
| Input Offset Voltage (Vos) | 350uV |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 710uA |
| Output Current per Channel | 15mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Slew Rate | 5V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 107.23dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8625AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
