
Quad JFET operational amplifier featuring 5MHz gain bandwidth product and 5V/µs slew rate. Offers 1pA input bias current and 750µV input offset voltage. Operates from a single supply of 5V to 26V or dual supplies of ±2.5V to ±13V. Delivers 15mA output current per channel with a low 3.4mA operating supply current. Housed in a TSSOP package, supplied on tape and reel.
Analog Devices AD8625ARUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 87dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 750uV |
| Input Voltage Noise Density | 17.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 3.4mA |
| Output Current per Channel | 15mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 104dB |
| Quiescent Current | 850uA |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 107.23dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8625ARUZ-REEL to view detailed technical specifications.
No datasheet is available for this part.
