
Quad JFET operational amplifier featuring a 5MHz gain bandwidth product and 5V/µs slew rate. Offers 1pA input bias current and 750µV input offset voltage for precision applications. Operates from a single supply of 5V to 26V or dual supplies of ±2.5V to ±13V, with a low operating supply current of 3.4mA. Achieves 87dB common mode rejection ratio and 104dB power supply rejection ratio. Packaged in tape and reel, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Analog Devices AD8625ARZ-REEL7 technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 87dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 750uV |
| Input Voltage Noise Density | 17.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 3.4mA |
| Output Current per Channel | 15mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 104dB |
| Quiescent Current | 850uA |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 107.23dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8625ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
