
Dual JFET operational amplifier featuring a 5MHz gain bandwidth product and 5V/µs slew rate. This precision amplifier offers low input bias current of 0.25pA and 17.5nV/√Hz input voltage noise density. Designed for single-supply operation, it supports a wide operating voltage range from 5V to 24V, with a maximum dual supply voltage of 13V. The component is housed in a compact 3mm x 3mm MSOP package with tin, matte contact plating.
Analog Devices AD8626ARMZ technical specifications.
| Bandwidth | 5MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 87dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 5MHz |
| Height | 0.85mm |
| Input Bias Current | 0.25pA |
| Input Offset Voltage (Vos) | 750uV |
| Input Voltage Noise Density | 17.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.7mA |
| Operating Supply Voltage | 24V |
| Output Current per Channel | 15mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 104dB |
| Quiescent Current | 850uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 107.23dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8626ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
