
Dual operational amplifier featuring a 5MHz gain bandwidth product and 5V/µs slew rate. Achieves 87dB common mode rejection ratio and 104dB power supply rejection ratio. Boasts a low 1pA input bias current and 750µV input offset voltage. Operates from single or dual supplies ranging from 2.5V to 26V, with a typical operating supply current of 1.7mA. Packaged in MSOP.
Analog Devices AD8626ARZ-REEL7 technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 87dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 750uV |
| Input Voltage Noise Density | 17.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.7mA |
| Output Current per Channel | 15mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 104dB |
| Quiescent Current | 850uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 107.23dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8626ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
