
Precision, low power, single supply JFET operational amplifier featuring a 5MHz bandwidth and 5V/µs slew rate. This single-channel amplifier offers a 750µV input offset voltage and 0.25pA input bias current, ideal for demanding applications. Operating from single or dual supplies ranging from 2.5V to 26V, it provides 104dB PSRR and 87dB CMRR. Packaged in a 5-lead SC70 with gold contact plating, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Analog Devices AD8627AKSZ-REEL7 technical specifications.
| Bandwidth | 5MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 87dB |
| Contact Plating | Gold |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 0.25pA |
| Input Offset Voltage (Vos) | 750uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Voltage | 11V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 850uA |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 104dB |
| Quiescent Current | 850uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 710uA |
| Supply Type | Single, Dual |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 107.23dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8627AKSZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
