
Precision, low power, single supply JFET amplifier featuring a 5MHz gain bandwidth product and 5V/µs slew rate. This single-channel operational amplifier offers a low input bias current of 1pA and an input offset voltage of 750µV. Achieving a high common mode rejection ratio of 87dB and power supply rejection ratio of 104dB, it operates from a minimum supply voltage of 5V up to a maximum of 26V. Packaged in a 5-lead SC70, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD8627ARZ-REEL7 technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 87dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 750uV |
| Input Voltage Noise Density | 17.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 850uA |
| Output Current per Channel | 15mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 104dB |
| Quiescent Current | 850uA |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 107.23dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8627ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
