
Analog Devices AD8628AR technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 120dB |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 5uV |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 750uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| RoHS Compliant | No |
| Unity Gain Bandwidth Product | 2.5MHz |
| Voltage Gain | 145dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8628AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
