Automotive-grade operational amplifier featuring a 2 MHz unity-gain bandwidth and 1 V/µs slew rate. This single-function IC boasts a low input offset voltage of 10 µV maximum and exceptionally low bias current of 0.0001 µA at 25°C. Operating across a wide temperature range from -40°C to 125°C, it supports supply voltages from 2.7V to 6V with a maximum supply current of 1.8 mA. The 5-pin SOT-23 package (R-PDSO-G5) houses a chopper-stabilized architecture, providing high common-mode rejection (120 dB nominal) and a minimum voltage gain of 177,000.
Analog Devices AD8628ART technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 1.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 10 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Architecture | CHOPPER-STAB |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Slew Rate-Nom | 1 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 177000 |
| Unity Gain BW-Nom | 2000 |
| Low-Bias | YES |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8628ART to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.