
Precision operational amplifier featuring zero-drift technology for exceptional DC accuracy. Offers a 2.5MHz gain bandwidth product and 1V/µs slew rate. This single-channel, single-supply op amp boasts a low input bias current of 30pA and a 5µV input offset voltage. Designed for operation from 2.7V to 5V, it provides high CMRR of 140dB and PSRR of 130dB. Packaged in a SOT-23-5, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD8628ARTZ-REEL7 technical specifications.
| -3db Bandwidth | 2.5MHz |
| Bandwidth | 2.5MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 140dB |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 30pA |
| Input Capacitance | 10pF |
| Input Offset Voltage (Vos) | 5uV |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 1.1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Unity Gain Bandwidth Product | 2.5MHz |
| Voltage Gain | 145dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8628ARTZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
