
Precision operational amplifier featuring a 2.5MHz bandwidth and 1V/µs slew rate. Offers exceptional DC accuracy with a 5µV input offset voltage and 30pA input bias current. Achieves high noise immunity with 120dB CMRR and 115dB PSRR. Designed for surface mounting in a TSOT package, operating from a single or dual supply range of 1.35V to 5V. Delivers 30mA output current per channel.
Analog Devices AD8628AUJ-REEL7 technical specifications.
| -3db Bandwidth | 2.5MHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 120dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 5uV |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 850uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| RoHS Compliant | No |
| Slew Rate | 1V/µs |
| Unity Gain Bandwidth Product | 2.5MHz |
| Voltage Gain | 145dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8628AUJ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
