
The AD8629ARMZ-R2 is a dual low-noise operational amplifier from Analog Devices. It features a common mode rejection ratio of 120dB and an input bias current of 100pA. The op amp operates over a temperature range of -40°C to 125°C and is available in a lead-free MSOP package. It is RoHS compliant and suitable for use in a variety of applications requiring high precision and low noise.
Analog Devices AD8629ARMZ-R2 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 120dB |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 850uA |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| RoHS Compliant | Yes |
| Unity Gain Bandwidth Product | 2.5MHz |
| Voltage Gain | 145dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8629ARMZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
