
Dual operational amplifier featuring zero-drift precision, single-supply operation, and rail-to-rail input/output. Achieves 2.5MHz gain bandwidth product and 2.5MHz -3dB bandwidth with a 1V/µs slew rate. Boasts exceptional DC precision with 5µV input offset voltage and 30pA input bias current. Offers high performance with 145dB voltage gain, 140dB CMRR, and 130dB PSRR. Operates from a wide supply voltage range of 1.35V to 6V, with a typical quiescent current of 1.1mA per amplifier. Packaged in a 2500-unit tape and reel.
Analog Devices AD8629WARZ-RL technical specifications.
| -3db Bandwidth | 2.5MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 140dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 30pA |
| Input Capacitance | 10pF |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.2mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 1.1mA |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Voltage Gain | 145dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8629WARZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
