
Quad operational amplifier featuring zero-drift precision and rail-to-rail output. Achieves a 2.5MHz gain bandwidth product and 2.5MHz -3dB bandwidth with a 1V/µs slew rate. Boasts a 145dB voltage gain and 140dB common mode rejection ratio. Operates from a single supply of 2.7V to 5V or dual supplies from ±1.35V to ±2.5V, with a low input bias current of 100pA and 2.5µV input offset voltage. Housed in a 1mm height TSSOP package.
Analog Devices AD8630ARUZ technical specifications.
| -3db Bandwidth | 2.5MHz |
| Bandwidth | 2.5MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 140dB |
| Gain Bandwidth Product | 2.5MHz |
| Height | 1mm |
| Input Bias Current | 100pA |
| Input Capacitance | 10pF |
| Input Offset Voltage (Vos) | 2.5uV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.4mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 4.4mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 30mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 1.1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Unity Gain Bandwidth Product | 2.5MHz |
| Voltage Gain | 145dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8630ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
