5-pin operational amplifier featuring a 5 MHz unity gain bandwidth and 3 V/µs slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 4000 µV and a minimum voltage gain of 40,000. Designed for automotive applications, it operates across a temperature range of -40°C to 125°C. The component has a maximum supply current of 0.65 mA and a nominal supply voltage of 5V. It is housed in a compact PDSO5 (SOT-23) package with dimensions of 1.6mm width and 2.9mm length.
Analog Devices AD8631ART technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.65 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.25 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 3 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 40000 |
| Unity Gain BW-Nom | 5000 |
| Low-Bias | NO |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8631ART to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.