Automotive-grade operational amplifier featuring a 5 MHz unity gain bandwidth and 3 V/µs slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 4000 µV and an average bias current of 0.25 nA. Designed for operation across a -40°C to 125°C temperature range, it is housed in an 8-terminal SOIC package. The device operates with a nominal supply voltage of 5V and a maximum supply current of 1.3 mA.
Analog Devices AD8632AR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.25 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 3 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 40000 |
| Unity Gain BW-Nom | 5000 |
| Low-Bias | NO |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8632AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.