Automotive-grade operational amplifier featuring a 5 MHz unity gain bandwidth and 3 V/µs slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 40,000 and a typical common-mode reject ratio of 70 dB. It operates with a nominal supply voltage of 5V, a maximum supply current of 1.3 mA, and a maximum input offset voltage of 4000 µV. The component is housed in an 8-terminal SOIC-8 package with a JEDEC S-PDSO-G8 code, suitable for operation across an extended temperature range of -40°C to 125°C.
Analog Devices AD8632ARM-R2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.25 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 3 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 40000 |
| Unity Gain BW-Nom | 5000 |
| Low-Bias | NO |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8632ARM-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.