
The AD8632ARMZ-R2 is a dual bipolar operational amplifier from Analog Devices. It features a unity gain bandwidth product of 5MHz and a common mode rejection ratio of 63dB. The op amp operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 1.8V and 6V. It is packaged in a lead-free MSOP package and is suitable for surface mount applications.
Analog Devices AD8632ARMZ-R2 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 63dB |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 112.04dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8632ARMZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.