
Dual operational amplifier featuring a 5MHz gain bandwidth product and 3V/µs slew rate. This general-purpose op-amp offers a 1.8V to 6V operating supply voltage range and a low 300µA operating supply current. Key specifications include 800µV input offset voltage, 250nA input bias current, 63dB CMRR, and 75dB PSRR. Designed for surface mount applications, it is housed in an MSOP package and operates from -40°C to 125°C.
Analog Devices AD8632ARMZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 300uA |
| Output Current per Channel | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 112.04dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8632ARMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
