
Analog Devices AD8638ARJZ technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | SOT-23 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Amplifiers | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8638ARJZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.