
Single-channel, auto-zero operational amplifier featuring rail-to-rail output. Achieves a 1.35MHz gain bandwidth product and a 2V/µs slew rate. Boasts a low input bias current of 1pA and an input offset voltage of 9µV. Offers excellent common mode rejection ratio (CMRR) and power supply rejection ratio (PSRR) of 127dB. Operates from a 2.5V to 16V supply range, with a maximum operating temperature of 125°C. Packaged in a SOT-23-5, supplied on tape and reel.
Analog Devices AD8638ARJZ-REEL technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 127dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1.35MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 9uV |
| Input Voltage Noise Density | 60nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 37mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 127dB |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Unity Gain Bandwidth Product | 1.35MHz |
| Voltage Gain | 136dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8638ARJZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
