
Dual auto-zero, rail-to-rail output precision operational amplifier featuring a 1.5MHz bandwidth and 1.35MHz gain bandwidth product. Offers exceptional precision with 3µV input offset voltage and 1pA input bias current. Operates from a 2.5V to 16V supply range, delivering 37mA output current per channel. Achieves high performance with 118dB CMRR and 143dB PSRR. Packaged in a 3mm x 3mm x 0.75mm LFCSP EP with tin matte plating.
Analog Devices AD8639ACPZ-R2 technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 118dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1.35MHz |
| Height | 0.75mm |
| Input Bias Current | 1pA |
| Input Capacitance | 1.7pF |
| Input Offset Voltage (Vos) | 3uV |
| Input Voltage Noise Density | 60nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.5V |
| Max Frequency | 100kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.25mA |
| Output Current per Channel | 37mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 143dB |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Unity Gain Bandwidth Product | 1.35MHz |
| Voltage Gain | 136dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8639ACPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
